onsemi CAT25160YI-G

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8
$ 0.751
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25160YI-G.

IHS

Datasheet17 pages19 years ago

Newark

Augswan

Future Electronics

Farnell

Inventory History

3 month trend:
+49.55%

CAD Models

Download onsemi CAT25160YI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.367
Stock
77,873
677,352,348
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
40 ns
40 ns
Frequency
10 MHz
-
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Microchip25AA160B-I/ST
MICROCHIP 25AA160B-I/ST SERIAL EEPROM MEMORY,16KB,160NS,1.8 TO 5.5V 8-PIN TSSOP
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24C16-RDW6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
STMicroelectronicsM95160-RDW6TP
16 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube

Descriptions

Descriptions of onsemi CAT25160YI-G provided by its distributors.

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP
IC, EEPROM, 16K, 2KX8, SPI, TSSOP8; Memory Size:16Kbit; Memory Configuration:2048 x 8; Interface Type:Serial, SPI; Clock Frequency:5MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:10MHz; IC Generic Number:25160; Interface:SPI; Interface Type:Serial, SPI; Memory Configuration:2K x 8; Memory Size:16Kbit; Memory Type:Serial EEPROM; Memory Voltage Vcc:1.8V to 5.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25160YI-G.