Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25080VI-GT3

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25080VI-GT3.

IHS

Datasheet15 pages3 years ago
Datasheet17 pages18 years ago

Newark

Augswan

TME

iiiC

Inventory History

3 month trend:
-19.11%

CAD Models

Download onsemi CAT25080VI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.151
$ 0.151
Stock
1,435,085,934
137,189
137,189
Authorized Distributors
6
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Density
-
8 kb
8 kb
Access Time
-
40 ns
40 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
-
2-Wire, SPI
2-Wire, SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsM95080-WMN6P
M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
STMicroelectronicsM95080-WMN6TP
M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24AA08-I/SN
EEPROM Serial-2Wire 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT25080VI-GT3 provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
CAT25080 Series 8 kb (1024 x 8) 10 MHz SMT SPI Serial CMOS EEPROM - SOIC-8
8Kb (1K x 8) 1.8V~5.5V 1Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 40ns SPI 100Year SOIC-8 SMD mount,glue mount 1.75mm(height)
EEPROM, 8KBIT, SPI, 8-SOIC, REEL; Memory Size:8Kbit; Memory Configuration:1K x 8bit; Clock Frequency:10MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25080-VI-GT3
  • CAT25080VI-GT3.