Microchip 24AA014H-I/MS

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA014H-I/MS.

SHENGYU ELECTRONICS

Datasheet28 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 24AA014H-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.54
Stock
79,463
149,977
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA014-I/MS
1Kb I2C EEPROM, 1.7-5.5V, 16Byte Page size, hardware addressable, 8-MSOP
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
Microchip24LC01B-I/MS
IC EEPROM 1KBIT I2C 400KHZ 8MSOP / EEPROM Memory IC 1Kb (128 x 8) I²C 400 kHz 3.5 µs 8-MSOP
Microchip24LC01BT-I/MS
24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM SMT - MSOP-8
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 24AA014H-I/MS provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, MSOP-8, RoHS
Microchip SCT
1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24AA014H-I/MS
1K I2C™ Serial EEPROM with Half-Array Write-Protect
EEPROM, I2C, 1K, HALF PROTECT, MSOP8; Memory Size:1Kbit; Memory Configuration:128 x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:400kHz; Interface:2 Wire; Interface Type:Serial, 2 Wire; Memory Configuration:128 x 8; Memory Size:1Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA014H-IMS
  • 24AA014HI/MS
  • 24AA014HIMS