Microchip 24AA014-I/MS

1Kb I2C EEPROM, 1.7-5.5V, 16Byte Page size, hardware addressable, 8-MSOP
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA014-I/MS.

Augswan

Datasheet36 pages16 years ago

Microchip

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
+155%

CAD Models

Download Microchip 24AA014-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.54
Stock
145,793
165,501
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
Microchip24AA014H-I/MS
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
Microchip24LC01B-I/MS
IC EEPROM 1KBIT I2C 400KHZ 8MSOP / EEPROM Memory IC 1Kb (128 x 8) I²C 400 kHz 3.5 µs 8-MSOP
Microchip24LC01BT-I/MS
24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM SMT - MSOP-8
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 24AA014-I/MS provided by its distributors.

1Kb I2C EEPROM, 1.7-5.5V, 16Byte Page size, hardware addressable, 8-MSOP
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube
24AA014 Series 1 Kbit (128 x 8) 5.5 V SMT I2C Serial Bus EEPROM - MSOP-8
EEPROM 1Kb (128x8) 1.7V~5.5V 400kHz 900ns I2C MSOP-8 SMD 3mm × 3mm × 850μm
1K, 128 X 8 SERIAL EE, 1.8V IND 8 MSOP 3X3MM TUBE;MSOP-8 | Microchip Technology Inc. 24AA014-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA014-IMS
  • 24AA014I/MS
  • 24AA014IMS