Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT24C01B-PU

EEPROM, SERIAL, 1K 8 PIN DIP | Microchip Technology Inc. AT24C01B-PU
$ 0.179

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C01B-PU.

Newark

Datasheet25 pages21 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT24C01B-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip24AA014H-I/P
1K I2C™ Serial EEPROM with Half-Array Write-Protect | IC EEPROM 1K I2C 400KHZ 8DIP
MicrochipAT24C01C-PUM
1-KBIT (128 X 8) I2C-COMPATIBLE (2-WIRE) SERIAL EEPROM EEPROM, 128X8, Serial, CMOS, PDIP8
Microchip24AA014-I/P
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip AT24C01B-PU provided by its distributors.

EEPROM, SERIAL, 1K 8 PIN DIP | Microchip Technology Inc. AT24C01B-PU
EEPROM Serial-2Wire 1K-Bit 128 x 8 2.5V/3.3V/5V 8-Pin PDIP
IC EEPROM 1KBIT I2C 1MHZ 8DIP EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-PDIP
EEPROM, 128X8, Serial, CMOS, PDIP8
SERIAL EEPROM, 1KBIT, 1MHZ, DIP-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.