onsemi CAT24C512WI-G

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C512WI-G.

IHS

Datasheet17 pages11 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-16.96%

CAD Models

Download onsemi CAT24C512WI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.644
$ 0.644
Stock
398,758
1,482,041
1,482,041
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
400 ns
-
-
Frequency
1 MHz
-
-
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
Microchip24FC512-I/SM
EEPROM; MICROCHIP; 24FC512-I/SM; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 1 MHz
Microchip24FC512-I/SN
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk
CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8

Descriptions

Descriptions of onsemi CAT24C512WI-G provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N
EEPROM, 64KX8, Serial, CMOS, PDSO8
512Kb (64K x 8) 64 k x 8 1.8V EEPROM,Non-Volatile 5.5V 1MHz 900ns I2C 100Year SOIC-8 SMD mount 1.5mm(height)
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
512KB I2C SER EEPROM. ONSSPCEPRMIK9M8T;
512KB I2C SER EEPROM / 100 TUBE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C512WIG