STMicroelectronics M24256-BWDW6TP

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R
$ 0.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BWDW6TP.

IHS

Datasheet47 pages5 years ago

SHENGYU ELECTRONICS

Factory Futures

STMicroelectronics

Ciiva

Inventory History

3 month trend:
-98.00%

CAD Models

Download STMicroelectronics M24256-BWDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP
MicrochipAT24C16B-TH-B
EEPROM, SERIAL, 16K LP LV 8-TSSOP | Microchip Technology Inc. AT24C16B-TH-B
MicrochipAT24C02B-TH-T
EEPROM Serial-2Wire 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Microchip24LC02B-I/ST
2Kb (256 x 8) EEPROM, Non-Volatile 2.5V~5.5V 400kHz I2C 900ns TSSOP-8 SMD 3mm × 4.4mm × 1mm

Descriptions

Descriptions of STMicroelectronics M24256-BWDW6TP provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R
M24256 Series 256 Kb (32 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Memory IC 256Kb (32K x 8) I2C 1MHz 450ns 8-TSSOP
EEPROM, 256 Kbit, 32K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins
EEPROM, 256KBIT, I2C, 1MHZ, TSSOP-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256-BWDW6TP.
  • M24256BWDW6TP