onsemi CAT24C01WI-GT3

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C01WI-GT3.

IHS

Datasheet23 pages9 years ago
Datasheet17 pages20 years ago

Farnell

element14 APAC

_legacy Avnet

iiiC

CAD Models

Download onsemi CAT24C01WI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-07
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2017-10-30
LTD Date2018-04-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip34AA02-I/SN
34AA02 Series 2 Kb (256 x 8) 1.7 V I2C Serial EEPROM Surface Mount - SOIC-8
Microchip24LC01BT-E/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip24LC08B/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi CAT24C01WI-GT3 provided by its distributors.

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
CAT24C Series 1 Kb ( 8 X 128 ) 1.7 to 5.5 V I2C Bus CMOS Serial EEPROM - SOIC-8
Serial EEPROM Memory, 1-Kb I2C
IC SERIAL EEPROM 1KB I2C 8-PIN SOIC
EEPROM, 128X8, Serial, CMOS, PDSO8
IC, EEPROM, 1KBIT, SERIAL, 400KHZ SOIC-8; IC, EEPROM, 1KBIT, SERIAL, 400KHZ SOIC-8; Memory Size:1Kbit; Memory Configuration:128 x 8; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:I2C; Frequency:400kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C01WI-G-T3