What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX84C62LT1

Zener Diode, 62V V(Z), 6.452%, 0.225W, Silicon, Unidirectional, TO-236AB
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C62LT1.

IHS

Datasheet7 pages14 years ago
Datasheet20 pages18 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.031
$ 0.031
Stock
582,425
2,180,999
2,180,999
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
62 V
62 V
62 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
120 Ω
215 Ω
215 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 16.8V 225mW 24V
Zener Diode, 24V V(Z), 5.79%, 0.25W, Silicon, Unidirectional, TO-236AB
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 16.8V 225mW 24V
Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Zener Diode Single 5.1V 5% 60Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C62LT1 provided by its distributors.

Zener Diode, 62V V(Z), 6.452%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 62V 225MW SOT23-3
50nA 62V 215¦¸ 300W SOT-23-3£¬TO-236 SMD mount 2.9mm*1.3mm*940¦Ìm
Diodes- Zener 62V 225mW No-Cancel/No-Return
DIODE SMC REG 62V BZX84-C62

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd