Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C3V6LT1

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 3.6V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V6LT1.

Upverter

Datasheet7 pages13 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

onsemi

IHS

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C3V6LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
$ 0.044
Stock
733,745
5,584,986
5,584,986
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
40 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

DIODE ZENER 3.3V 225MW SOT23-3 / Zener Diode Single 3.3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
BZX84C3V3LT1 Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 3.3V
Diode Zener Single 4.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi BZX84C3V6LT1 provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 3.6V
Diode Zener Single 3.6V 6% 300mW 3-Pin SOT-23 T/R
250 mW 3.6 V ±5% Zener Diode Voltage Regulator
Zener diode, 3.6 V, 300 mW, SOT-23, BZX84C3V6LT1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd