Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C2V4LT1

Tape & Reel (TR) ±8% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 225mW 2.4V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C2V4LT1.

Upverter

Datasheet7 pages13 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

onsemi

IHS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C2V4LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.041
$ 0.041
Stock
1,958,190
11,041,149
11,041,149
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
8 %
8 %
8 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
50 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
50 µA
50 µA
50 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 2.4V 5% 100Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 2.4V 8% 100Ohm 300mW Automotive 3-Pin SOT-23 T/R
DIODE, ZENER, VR 2.7V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 450PF, TJ +150DEGC

Descriptions

Descriptions of onsemi BZX84C2V4LT1 provided by its distributors.

Tape & Reel (TR) ±8% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 225mW 2.4V
Zener Diode Single 2.4V 5% 100Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 2.4V V(Z), 8.333%, 0.225W, Silicon, Unidirectional, TO-236AB
250 mW 2.4 V ±5% Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C2V4LT1
  • BZX84C 2V4 LT1
  • BZX84C2V4 LT1