Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX79C8V2

VOLTAGE REGULATOR DIODE Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C8V2.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago

Upverter

Electro Sonic

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+6.45%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.025
$ 0.025
Stock
874,110
2,286,317
2,286,317
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
700 nA
700 nA
700 nA
Forward Voltage
1.5 V
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2008-08-31
LTD Date2008-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBZX79C9V1
BZX79C Series 500 mW 9.1 V 100 mA Through Hole Zener Diode - DO-35
onsemiBZX79C6V8
BZX79C Series 500 mW 6.8 V 100 mA Through Hole Zener Diode - DO-35
DIODE ZENER 7.5V 500MW DO35 / Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
onsemi1N758A
1N758 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
Diodes Inc.1N5237B-T
Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX79C8V2 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
BZX79C8V2 Series 8.2 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35
VOLTAGE REGULATOR DIODE IN A CERAMIC SURFACE MOUNT PACKAGE FOR HI-REL APPLICATIONS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79C8V2
  • BZX79-C8V2
  • BZX79-C8V2.
  • BZX79/C8V2
  • BZX79C 8V2