Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BZX79-C39

Diode Zener Single 39V 5% 500mW 2-Pin ALF

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX79-C39.

IHS

Datasheet10 pages17 years ago
Datasheet9 pages26 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1971-11-08
LTB Date1999-06-30

Related Parts

onsemiBZX79C39
Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6014B
Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemiBZX79C30
Zener Diode Single 30V 5% 80Ohm 500mW 2-Pin DO-35 Bulk / Series Half Watt Zeners
onsemiBZX79C33
VOLTAGE REGULATOR DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6015B
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of NXP Semiconductors BZX79-C39 provided by its distributors.

Diode Zener Single 39V 5% 500mW 2-Pin ALF
Zener Diode Housing type: DO-35 Package: Axial Power dissipation: 500 mW Zener resistance: 85 Ohm Zener voltage: 39 V
Zener Diode, 39V V(Z), 5%, 0.5W
39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN
DIODE, ZENER, 39V, 500MW; Zener Voltage Vz Typ:39V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOD-27; Diode Type:Zener; External Diameter:2mm; External Length / Height:4.5mm; Package / Case:DO-35; Power Dissipation Max:400mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:2mA; Tolerance:5%; Zener Current:2mA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP