onsemi BUT11ATU

NPN Transistor 1.5V@500MA 2.5A 100W 9V 1MA 1KV 450V 5A TO-220-3 Th 9.4MM H
$ 0.528
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BUT11ATU.

IHS

Datasheet15 pages24 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BUT11ATU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.528
$ 0.796
Stock
431,931
212,753
Authorized Distributors
4
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
450 V
450 V
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
10
10
Power Dissipation
100 W
100 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiBUT11A
Transistor, bjt, npn,450V V(Br)Ceo,5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi BUT11A
onsemiBUT11TU
Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor, bjt, npn,450V V(Br)Ceo,5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSC5338DTU
NXP SemiconductorsBUJ303B,127
NOW WEEN - BUJ303B - POWER BIPOL / Bipolar (BJT) Transistor NPN 400 V 5 A 100 W Through Hole TO-220AB
NXP SemiconductorsBUJ303A,127
Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiFJP5321TU
Bipolar (BJT) Transistor NPN 500V 5A 14MHz 100W Through Hole TO-220-3

Descriptions

Descriptions of onsemi BUT11ATU provided by its distributors.

NPN Transistor 1.5V@500mA 2.5A 100W 9V 1mA 1kV 450V 5A TO-220-3 TH 9.4mm H
Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220AB Rail
NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd