onsemi BUT11A

Transistor, bjt, npn, 450V V(Br)Ceo, 5A I(C), to-220Ab Rohs Compliant: Yes |Onsemi BUT11A
$ 0.796
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BUT11A.

Inventory History

3 month trend:
-1.37%

CAD Models

Download onsemi BUT11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.796
$ 0.528
Stock
211,547
431,636
Authorized Distributors
3
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
450 V
450 V
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
10
10
Power Dissipation
100 W
100 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiBUT11ATU
NPN Transistor 1.5V@500mA 2.5A 100W 9V 1mA 1kV 450V 5A TO-220-3 TH 9.4mm H
onsemiBUT11TU
Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBUT11
Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsBUJ303B,127
NOW WEEN - BUJ303B - POWER BIPOL / Bipolar (BJT) Transistor NPN 400 V 5 A 100 W Through Hole TO-220AB
NXP SemiconductorsBUJ303A,127
Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiFJP5321TU
Bipolar (BJT) Transistor NPN 500V 5A 14MHz 100W Through Hole TO-220-3

Descriptions

Descriptions of onsemi BUT11A provided by its distributors.

Transistor, bjt, npn,450V V(Br)Ceo,5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi BUT11A
450V 100W 5A NPN TO-220-3 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
1.5V@ 500mA,2.5A NPN 100W 9V 1mA 1KV 450V 5A TO-220-3 Through hole mounting 9.4mm(height)
Trans GP BJT NPN 450V 5A 100000mW 3-Pin(3+Tab) TO-220 Bag
5 A 450 V NPN Si POWER TRANSISTOR TO-220AB
Transistor NPN 5A/450V 83W TO220 BUT 11 A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUT 11 A