onsemi BU406TU

Power Bipolar Transistor, 7A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BU406TU.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi BU406TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
$ 1.006
Stock
235,295
172,685
172,685
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
200 V
200 V
200 V
Max Collector Current
7 A
7 A
7 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
60 W
60 W
60 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Power Bipolar Transistor, 7A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiMJE18002
Trans GP BJT NPN 450V 2A 50000mW 3-Pin(3+Tab) TO-220AB Tube / TRANS NPN 450V 2A TO220AB
onsemiKSC5338D
TRANS NPN 450V 5A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
onsemiKSD363R
Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor NPN 600V 4A 11MHz 75W Through Hole TO-220-3
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi BU406TU provided by its distributors.

Power Bipolar Transistor, 7A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 200V 7A 3-Pin(3+Tab) TO-220AB Rail
TRANSISTOR, BIPOL, NPN, 200V, TO-220AB-3
TRANSISTOR, BIPOL, NPN, 200V, TO-220AB-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 200V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 60W; DC Collector Current: 7A; DC Current Gain hFE: -; Transis
The BU406 is a 400 V 7 A Silicon Epitaxial Planar NPN Transistor. The BU406 is designed for high speed switching applications which utilizes the industry standard TO-220 package offering flexibility in design and excellent Power Dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU406-TU
  • BU406TU.
  • BU406TU..