onsemi BF720T1G

on Semi BF720T1G NPN High Voltage Bipolar Transistor, 0.1 A, 300 V SOT-223
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BF720T1G.

Farnell

Datasheet4 pages15 years ago
Datasheet4 pages20 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
+84.05%

CAD Models

Download onsemi BF720T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
$ 0.336
Stock
515,009
306,297
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
100 mA
100 mA
Transition Frequency
60 MHz
60 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
50
50
Power Dissipation
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiPZTA42T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 1.5 W, SOT-223, Surface Mount
onsemiBCP68T1G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 20VDC, IC 1A, PD 1.5W, SOT-223,VCBO 25VDC
onsemiSBF720T1G
NPN Transistor 600mV@5mA,30mA 1.5W 5V 10nA 300V 300V 100mA SOT-223 SMD 6.5mm × 3.5mm × 1.57mm

Descriptions

Descriptions of onsemi BF720T1G provided by its distributors.

ON SEMI BF720T1G NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 0.1 A, 300 V SOT-223
Bipolar (Bjt) Single Transistor, Npn; |Onsemi BF720T1G.
BF720 Series 300 V 100 mA Surface Mount NPN Silicon Transistor - SOT-223
NPN BJT Transistor, 300V, 100mA, 60MHz, SOT-223
Trans GP BJT NPN 300V 0.1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
600mV@5mA 30mA NPN 1.5W 5V 10nA 300V 300V 100mA SOT-223 SMD 6.5mm × 3.5mm × 1.63mm
NPN Bipolar Small Signal Transistor
Bipolar Transistors - BJT 100mA 300V NPN
300V 1.5W 100mA 50@25mA20V 60MHz 600mV@30mA5mA NPN +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
NPN SILICON TRANSISTOR Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
TRANSISTOR, NPN, 300V, 0.1A, SOT-223; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: 60MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 100mA; DC Current Gain hFE: 50hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF720T1G.