onsemi BF720T1

TRANS NPN 100MA 300V SOT223 / Bipolar (BJT) Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BF720T1.

Upverter

Datasheet4 pages14 years ago

IHS

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BF720T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
Stock
326,702
552,448
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
100 mA
100 mA
Transition Frequency
60 MHz
60 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
50
50
Power Dissipation
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiBF720T1G
ON SEMI BF720T1G NPN HIGH VOLTAGE BIPOLAR TRANSISTOR, 0.1 A, 300 V SOT-223
onsemiSBF720T1G
NPN Transistor 600mV@5mA,30mA 1.5W 5V 10nA 300V 300V 100mA SOT-223 SMD 6.5mm × 3.5mm × 1.57mm
onsemiPZTA42T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi BF720T1 provided by its distributors.

TRANS NPN 100MA 300V SOT223 / Bipolar (BJT) Transistor
Trans GP BJT NPN 300V 0.1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
NPN Bipolar Small Signal Transistor
NPN 1.5mW 5V 50nA 300V 300V 100mA SOT-223 SMD mount 6.5mm*3.5mm*1.57mm
Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd