Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BF423G

Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BF423G.

IHS

Datasheet5 pages5 years ago

Upverter

onsemi

CAD Models

Download onsemi BF423G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
Stock
71,812
326,031
Authorized Distributors
0
1
Mount
-
-
Case/Package
TO-92-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
250 V
250 V
Max Collector Current
50 mA
50 mA
Transition Frequency
60 MHz
60 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
hFE Min
50
50
Power Dissipation
830 mW
830 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-03-31
LTD Date2009-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi BF423G provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
High Voltage PNP Bipolar Transistor
Trans GP BJT PNP 45V 0.5A Automotive 3-Pin SOT-23 T/R
Compliant 50 PNP 60 MHz Lead Free Bulk TO-92-3 -50 mA
BF423: Transistor Silicon Plastic PNP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd