onsemi BF423ZL1G

Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BF423ZL1G.

Upverter

Datasheet4 pages16 years ago

IHS

onsemi

Farnell

CAD Models

Download onsemi BF423ZL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2014-12-31
LTD Date2015-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiKSP92TA
KSP92 Series 300 V CE Breakdown 0.5 A PNP Epitaxial Silicon Transistor - TO-92
onsemiKSP55TA
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4402TFR
Tape & Reel (TR) Through Hole PNP 2N4402 Bipolar (BJT) Transistor 50 @ 150mA 2V 600mA 625mW 40V
Bipolar (BJT) Transistor PNP 400V 500mA 10MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BF423ZL1G provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
High Voltage PNP Bipolar Transistor
Trans GP BJT PNP 250V 0.5A 830mW 3-Pin TO-92 Fan-Fold
TRANSISTOR, PNP, TO-92; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -250V; Transition Frequency ft: 60MHz; Power Dissipation Pd: 830mW; DC Collector Current: 100mA; DC Current Gain hFE: 50hFE; Transistor Case
TRANSISTOR, PNP, TO-92; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:250V; Current Ic Continuous a Max:0.1A; Voltage, Vce Sat Max:0.5V; Power Dissipation:830mW; Min Hfe:50; ft, Typ:60MHz; ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd