onsemi MJE2955TTU

Bipolar Power Transistor, PNP, 10 A, 60 V, 75 Watt
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE2955TTU.

onsemi

Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago

IHS

Fairchild Semiconductor

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

onsemiKSE2955T
Small Signal Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB
onsemiKSE45H11
30V 50W 10A 35@2A1V 40MHz 1V@8A800mA PNP +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemiBDX34B
10 A, 80 V PNP Darlington Bipolar Power Transistor
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi MJE2955TTU provided by its distributors.

Bipolar Power Transistor, PNP, 10 A, 60 V, 75 Watt
MJE Series PNP 75 W 60 V 10 A Epitaxial Silicon Transistor - TO-220-3
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 60V 10A 3-Pin (3+Tab) TO-220 Rail
8V@ 3.3A,10A PNP 600mW 5V 700¦ÌA 70V 60V 10A TO-220-3 10.1mm*4.7mm*9.4mm
PNP POWER TRANSISTOR 60V/10A TO-220
Bipolar Transistors - BJT PNP Silicon
Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:10A; Power Dissipation Pd:75W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency Ft:2Mhz; Dc Current Gain Hfe:20Hfe; Msl:- Rohs Compliant: Yes |Onsemi MJE2955TTU.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE2955TTU.