onsemi BDX33B

10 A, 80 V NPN Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDX33B.

Upverter

Datasheet6 pages15 years ago

onsemi

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BDX33B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.42
Stock
181,502
431,163
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
10 A
10 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
750
750
Power Dissipation
70 W
70 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1986-07-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiBDX53BTU
Bipolar (BJT) Transistor NPN - Darlington 80V 8A 60W Through Hole TO-220
onsemiTIP131G
TRANS NPN DARL 80V 8A TO220 / Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 2 W Through Hole TO-220
onsemiBDX53CTU
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi BDX33B provided by its distributors.

10 A, 80 V NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN - Darlington 70W 5V 500μA 80V 80V 10A TO-220 Through hole mounting 9.28mm(height)
Transistor GP BJT PNP 80V 10A 3-Pin TO-220
TRANSISTOR, DARLINGTON TO-220; Transistor Type:Power Darlington; Transistor Polarity:NPN; Voltage, Vceo:80V; Current, Ic Continuous a Max:10A; Hfe, Min:750; Case Style:TO-220 (SOT-78B); Current, Ic Max:10A; Current, Ic av:10A; Current, Ic hFE:4A; Pins, No. of:3; Power, Ptot:70W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:80V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd