onsemi BD809G

TRANS NPN 80V 10A TO220 / Bipolar (BJT) Transistor NPN 80 V 10 A 1.5MHz 90 W Through Hole TO-220
$ 0.458
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD809G.

IHS

Datasheet4 pages11 years ago

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
-0.54%

CAD Models

Download onsemi BD809G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.458
$ 0.241
Stock
1,845,588
27,790
Authorized Distributors
2
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
-
Max Collector Current
10 A
10 A
Transition Frequency
1.5 MHz
1.5 MHz
Collector Emitter Saturation Voltage
1.1 V
1.1 V
hFE Min
15
15
Power Dissipation
90 W
90 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJE3055TG
Bipolar (BJT) Single Transistor, NPN, 60 V, 10 A, 75 W, TO-220, Through Hole
onsemiD44H11G
Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 10 A, 70 W, TO-220, Through Hole
onsemi2N6388G
10 A, 80 V NPN Darlington Bipolar Power Transistor
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi BD809G provided by its distributors.

TRANS NPN 80V 10A TO220 / Bipolar (BJT) Transistor NPN 80 V 10 A 1.5MHz 90 W Through Hole TO-220
ON SEMI BD809G NPN BIPOLAR TRANSISTOR, 10 A, 80 V, 3-PIN TO-220
BD809 Series 80 V 10 A NPN Plastic High Power Silicon Transistor - TO-220
High Power NPN Bipolar Transistor
BIPOLAR Transistor, NPN, 80V TO-220; TRA; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V;
Trans GP BJT NPN 80V 10A 90000mW 3-Pin(3+Tab) TO-220AB Tube
Transistors Bipolar- General Purpose 10A, 80V, 90W NPN
1mA 80V 90W 10A 15@4A2V 1.5MHz 1.1V@3A300mA NPN -55¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current10 A, maximum collector-emission voltage80 V
Trans, Bipol, Npn, 80V, To-220; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:80V; Transition Frequency Ft:1.5Mhz; Power Dissipation Pd:90W; Dc Collector Current:10A; Dc Current Gain Hfe:15Hfe; Transistor Case Rohs Compliant: Yes |Onsemi BD809G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD809G.