onsemi BD809

Transistors Bipolar- General Purpose 10A, 80V, 90W NPN No-Cancel/No-Return
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD809.

IHS

Datasheet5 pages14 years ago
Datasheet2 pages26 years ago

onsemi

Upverter

Inventory History

3 month trend:
-1.25%

CAD Models

Download onsemi BD809 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
$ 0.458
Stock
27,811
1,818,387
Authorized Distributors
1
2
Collector Emitter Breakdown Voltage
-
80 V
Continuous Collector Current
-
-
Collector Base Voltage (VCBO)
80 V
80 V
Frequency
-
-
Max Power Dissipation
90 W
90 W
Transition Frequency
1.5 MHz
1.5 MHz
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Polarity
NPN
NPN
Gain Bandwidth Product
1.5 MHz
1.5 MHz

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-28
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Small Signal Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB
onsemiKSE3055T
Small Signal Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB
onsemiKSE2955T
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 20 @ 4A 4V 10A 600mW 2MHz
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi BD809 provided by its distributors.

Transistors Bipolar- General Purpose 10A, 80V, 90W NPN No-Cancel/No-Return
NPN 90W 5V 1mA 80V 80V 10A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Trans GP BJT NPN 80V 10A 90000mW 3-Pin(3+Tab) TO-220AB Tube
10 A 80 V NPN Si POWER TRANSISTOR TO-220AB
High Power NPN Bipolar Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD809.