STMicroelectronics BD681

Transistor: NPN; bipolar; 100V; 4A; 40W; -65+150 deg.C; THT; TO126
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD681.

IHS

Datasheet12 pages21 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-73.96%

CAD Models

Download STMicroelectronics BD681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.44
$ 0.44
Stock
717,298
383,041
383,041
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
SOT-32
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BD681 provided by its distributors.

Transistor: NPN; bipolar; 100V; 4A; 40W; -65+150 deg.C; THT; TO126
TRANSISTOR, DARLINGTON, NPN, POWER, SWITCH, VO 100V, VI 5V, IO 4A, PD 40W, SOT-32
COMPLEMENTARY POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
BD6xxx Series PNP 80 V 4 A Complementary Power Darlington Transistor - SOT-32
Trans Darlington NPN 100V 4A 40000mW 3-Pin(3+Tab) TO-225 Box / TRANS NPN DARL 100V 4A SOT-32
Transistor, Npn, 100V, 4A, Sot32; |Stmicroelectronics BD681
TRANSISTOR, NPN, 100V, 4A, SOT32; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 681