onsemi BD435S

6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
$ 0.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD435S.

onsemi

Datasheet4 pages12 years ago
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-0.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.262
$ 0.277
Stock
428,482
425,139
Authorized Distributors
4
3
Mount
Through Hole
-
Case/Package
TO-126
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
32 V
32 V
Max Collector Current
4 A
4 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
200 mV
-
hFE Min
50
50
Power Dissipation
36 W
36 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiBD435STU
6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD433S
Transistor,bjt,npn,22V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi BD433S
onsemiBD437S
Transistor General Purpose BJT NPN 45 Volt 4 Amp 3-Pin TO-126 Bulk
onsemiKSE5020S
Bipolar (BJT) Transistor NPN 500V 3A 18MHz 30W Through Hole TO-126-3

Descriptions

Descriptions of onsemi BD435S provided by its distributors.

6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
500mV@ 200mA,2A NPN 36W 5V 100μA 32V 32V 4A TO-126-3 Through hole mounting 8mm*3.25mm*11mm
Trans GP BJT NPN 32V 4A 3-Pin(3+Tab) TO-126 Bulk

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd