onsemi BD437TG

Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 36 W Through Hole TO-225AA
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD437TG.

Newark

Datasheet5 pages12 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+53.13%

CAD Models

Download onsemi BD437TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.424
$ 0.424
Stock
111,539
999,171
999,171
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-225
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
800 mV
800 mV
800 mV
hFE Min
40
40
40
Power Dissipation
36 W
36 W
36 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiBD437G
Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD435G
Medium Power NPN Bipolar Power Transistor
onsemiBD675AG
TRANS NPN DARL 45V 4A TO126 / Bipolar (BJT) Transistor NPN - Darlington 45 V 4 A 40 W Through Hole TO-126

Descriptions

Descriptions of onsemi BD437TG provided by its distributors.

Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 36 W Through Hole TO-225AA
Medium Power NPN Bipolar Power Transistor
Trans GP BJT NPN 45V 4A 36000mW 3-Pin(3+Tab) TO-225 Tube
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
800mV@300mA, 3A NPN, 36W, 5V, 100μA, 45V, 45V, 4A, TO-225, TH, 11.04mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd