onsemi BD436S

Transistor, bjt, pnp, 32V V(Br)Ceo, 4A I(C), to-126 Rohs Compliant: Yes |Onsemi BD436S
$ 0.363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD436S.

Upverter

Technical Drawing1 page7 years ago

Fairchild Semiconductor

IHS

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD436S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.368
$ 0.368
Stock
292,113
276,461
276,461
Authorized Distributors
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-126
TO-126
TO-126
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
32 V
32 V
32 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-200 mV
-200 mV
-200 mV
hFE Min
50
50
50
Power Dissipation
36 W
36 W
36 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD436STU
6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD434S
6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD434STU
Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 10mA 5V 100muA 36W 3MHz
Tube Through Hole PNP Bipolar (BJT) Transistor 160 @ 500mA 5V 3A 1W 45MHz
Tube Through Hole PNP KSA1220 Bipolar (BJT) Transistor 160 @ 300mA 5V 1.2A 1.2W 175MHz

Descriptions

Descriptions of onsemi BD436S provided by its distributors.

Transistor, bjt, pnp,32V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi BD436S
PNP 36 W 32 V 4 A Through Hole Epitaxial Silicon Transistor - TO-126
Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
500mV@ 200mA,2A PNP 36W 5V 100μA 32V 32V 4A TO-126-3 Through hole mounting 8mm*3.25mm*11mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD436-S