Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BD242B

Bipolar (BJT) Single Transistor, PNP, 80 V, 3 A, 40 W, TO-220, Through Hole
$ 0.293

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD242B.

IHS

Datasheet4 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+17.85%

CAD Models

Download STMicroelectronics BD242B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.359
$ 0.359
Stock
370,702
79,487,819
79,487,819
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
40 W
40 mW
40 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04

Related Parts

onsemiTIP32C
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP32CTU
Transistor General Purpose BJT PNP 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3

Descriptions

Descriptions of STMicroelectronics BD242B provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 80 V, 3 A, 40 W, TO-220, Through Hole
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
1.2V@ 600mA,3A PNP 40W -5V 300μA 80V 3A TO-220 Through hole mounting 9.15mm(height)
Trans GP BJT PNP 80V 3A 2000mW 3-Pin(3+Tab) TO-220AB
Transistor, Pnp, -80V, -3A, To-220; |Stmicroelectronics BD242B
3 A 80 V PNP Si POWER TRANSISTOR TO-220AB
TRANSISTOR, PNP, -80V, -3A, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: -3A; DC Current Gain hFE: 10hFE; Transistor C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics