onsemi BCX17LT1G

Transistor Gp Bjt PNP 45V 0.5A 3-PIN SOT-23 T/r
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCX17LT1G.

IHS

Datasheet6 pages9 years ago

Farnell

element14 APAC

onsemi

Electro Sonic

Inventory History

3 month trend:
+29.15%

CAD Models

Download onsemi BCX17LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.044
$ 0.044
Stock
1,386,604
945,040
945,040
Authorized Distributors
6
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
620 mV
620 mV
620 mV
hFE Min
40
40
40
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBCX17LT1
Cut Tape (CT) Single 3 EAR99 Bipolar (BJT) Transistor -500mA 300mW 50V 150C
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 225 mW, SOT-23, Surface Mount
ON SEMI BC807-16LT3G PNP BIPOLAR TRANSISTOR, 0.5 A, 45 V, 3-PIN SOT-23
Diodes Inc.DDTB122LC-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTB142TC-7-F
DDTB Series 50 V 500 mA PNP Pre-Biased Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB113ZC-7-F
DDTB Series PNP 40 V 500 mA Pre-Biased Surface Mount Transistor - SOT-23-3

Descriptions

Descriptions of onsemi BCX17LT1G provided by its distributors.

Transistor GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R
ON SEMI BCX17LT1G PNP BIPOLAR TRANSISTOR, 0.5 A, 45 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BCX17LT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 500 mA
BCX Series 45 V 500 mA SMT PNP Silicon General Purpose Transistor - SOT-23
Bipolar (BJT) single-bipolar transistor
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-500 mA, maximum collector-emission voltage-45 V
TRANSISTOR, PNP, -45V; TRANSISTOR POLARI; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: -; Power Dissipation Pd: 300mW; DC Collector Current: 500mA; DC Current Gain hFE: 100hFE; Tr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX 17LT1G
  • BCX17LT1G.