onsemi BCW70LT1G

Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BCW70LT1G
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW70LT1G.

Newark

Datasheet6 pages17 years ago
Datasheet7 pages9 years ago

IHS

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+29.39%

CAD Models

Download onsemi BCW70LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
BC Series PNP 300 mW 45V 100mA Surface Mount General Purpose Transistor - SOT-23
onsemiBC857BLT1
TRANS PNP 45V 100MA SOT23 / Bipolar (BJT) Transistor
Diodes Inc.DDTA123JCA-7-F
DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal SMT Transistor - SOT-23-3
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA143ZCA-7-F
DDTA143ZA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3

Descriptions

Descriptions of onsemi BCW70LT1G provided by its distributors.

Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BCW70LT1G
45V 225mW 100mA 215@2mA5V PNP -55¡Í~+150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS
ON SEMI BCW70LT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
PNP SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
300mV@ 500µA,10mA PNP 300mW 5V 100nA 45V 100mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANSISTOR, PNP, -45V, -100MA, SOT-223-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency ft:-; Power Dissipation Pd:225mW; DC Collector Current:-100mA; DC Current Gain hFE:215hFE;
Bipolar Transistor, Pnp -45V Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:45V; Continuous Collector Current:100Ma; Power Dissipation:225Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BCW70LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW70LT1G.