onsemi BCW68GLT1G

on Semi BCW68GLT1G PNP Bipolar Transistor, 0.8 A, 45 V, 3-PIN SOT-23
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW68GLT1G.

Upverter

Datasheet3 pages17 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+117%

CAD Models

Download onsemi BCW68GLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.042
$ 0.025
Stock
2,735,465
1,263,407
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
-
Max Collector Current
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-1.5 V
1.5 V
hFE Min
60
60
Power Dissipation
300 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PNP 45 V 800 mA 100 MHz 225 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
ON Semi BC856ALT1G PNP Bipolar Transistor; 0.1 A; 65 V; 3-Pin SOT-23
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 225 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BCW68GLT1G provided by its distributors.

ON SEMI BCW68GLT1G PNP BIPOLAR TRANSISTOR, 0.8 A, 45 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BCW68GLT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 800 mA
45V 225mW 120@10mA,1.0V 800mA PNP SOT-23 Bipolar (BJT) ROHS
Trans GP BJT PNP 45V 0.8A 300mW 3-Pin SOT-23 T/R / TRANS PNP 45V 0.8A SOT-23
BCW Series 45 V 800 mA SMT PNP Silicon General Purpose Transistor - SOT-23
1.5V@ 30mA,300mA PNP 300mW 5V 20nA 60V 45V 800mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
TRANSISTOR, PNP, -45V, -800MA, SOT-223-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: -800mA; DC Current Gain hFE: 60h

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW68GLT1G.