onsemi BCW68GLT1

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW68GLT1.

IHS

Datasheet3 pages19 years ago
Datasheet4 pages0 years ago

Upverter

onsemi

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCW68GLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.042
Stock
1,263,407
2,735,465
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-45 V
Max Collector Current
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
1.5 V
-1.5 V
hFE Min
60
60
Power Dissipation
225 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Bipolar (BJT) Transistor NPN 45V 800mA 100MHz 300mW Surface Mount SOT-23-3
Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
TRANS PNP 45V 0.8A SOT-23 / rans GP BJT PNP 45V 0.8A 330mW Automotive 3-Pin SOT-23 T/R
ON SEMI BCW65CLT1G NPN BIPOLAR TRANSISTOR, 0.8 A, 32 V, 3-PIN SOT-23
BCW66 Series 45 V 800 mA SMT NPN General Purpose Transistor - SOT-23-3

Descriptions

Descriptions of onsemi BCW68GLT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans GP BJT PNP 45V 0.8A 300mW 3-Pin SOT-23 T/R
800 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd