onsemi PZT751T1

Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA
$ 0.256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZT751T1.

IHS

Datasheet4 pages19 years ago
Datasheet6 pages0 years ago

onsemi

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi PZT751T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.256
$ 0.145
Stock
1,008,031
2,301,892
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
2 A
2 A
Transition Frequency
75 MHz
75 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
800 mW
800 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiPZT751T1G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 2 A, 800 mW, SOT-223, Surface Mount
PNP Transistor, 1.5W, 60V, 600mA, 10nA, 1.6V@50mA, SOT-223, SMD, 6.5mm×3.5mm×1.57mm
Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi PZT751T1 provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA
High Current PNP Bipolar Transistor
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
TRANS GP BJT PNP 60V 2A 4PIN SOT-223
PNP 800mW 5V 100nA 80V 60V 2A SOT-223 SMD 6.5mm × 3.5mm × 1.57mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd