Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC858CLT3G

ON Semi BC858CLT3G PNP Bipolar Transistor; 0.1 A; 30 V; 3-Pin SOT-23
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC858CLT3G.

IHS

Datasheet9 pages3 years ago

Master Electronics

onsemi

Newark

TME

Inventory History

3 month trend:
-11.93%

CAD Models

Download onsemi BC858CLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.033
$ 0.033
Stock
1,373,985
18,155,369
18,155,369
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
420
420
420
Power Dissipation
300 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI BC858CLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
NPN 30 V 100 mA 100 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
ON SEMI BC858BLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC858CLT3G provided by its distributors.

ON Semi BC858CLT3G PNP Bipolar Transistor; 0.1 A; 30 V; 3-Pin SOT-23
BC856ALT1G Series 30 V 100 mA 300 mW PNP General Purpose Transistor - SOT-23
30V 225mW 90@10uA,5.0V 100mA PNP SOT-23 Bipolar (BJT) ROHS
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
PNP BJT Transistor, 30V VCEO, 100mA IC, 100MHz, SOT-23
Trans GP BJT PNP 30V 0.1A 300mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT 100mA 30V PNP
30V 225mW 100mA 520@2mA5V 100MHz 650mV@100mA5mA PNP -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
100 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-100 mA, maximum collector-emission voltage-30 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd