onsemi BC858BWT1G

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC858BWT1G.

Master Electronics

Datasheet6 pages11 years ago

IHS

onsemi

Newark

Inventory History

3 month trend:
-14.52%

CAD Models

Download onsemi BC858BWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.029
$ 0.029
Stock
2,194,931
3,835,276
3,835,276
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SC
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
150 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Bipolar Transistors (BJT); BC858AWT1G; ON SEMICONDUCTOR; PNP; 3; 30 V; 100 mA
Bipolar (BJT) Single Transistor, PNP, 65 V, 100 mA, 150 mW, SC-70, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsBC857AT,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsBC856BT,115
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PA1774R,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 180 @ 1mA 6V 150mA 150mW 100MHz

Descriptions

Descriptions of onsemi BC858BWT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI BC858BWT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SC-70
BC Series 30 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-323
onsemi PNP Transistor SOT-323 (SC-70) Package SMD -100mA Ic -30V Vce
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
TRANSISTOR, PNP, -30V, -0.1A, SC-70; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Transition Frequency ft:100MHz; Power Dissipation Pd:150mW; DC Collector Current:-100mA; DC Current Gain hFE:220hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd