Nexperia BC857BW,115

TRANS PNP 45V 0.1A SOT323 / Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC857BW,115.

IHS

Datasheet13 pages3 years ago
Datasheet12 pages24 years ago
Datasheet13 pages3 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-3.99%

CAD Models

Download Nexperia BC857BW,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.032
$ 0.032
Stock
9,080,194
2,557,781
2,557,781
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaBC857BW
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC857BW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC857CW-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount
Diodes Inc.BC857AW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia BC857BW,115 provided by its distributors.

TRANS PNP 45V 0.1A SOT323 / Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
-75mV @IC = -10 mA; IB = -0.5 mA PNP 200mW 5V 15nA 50V 45V 100mA SOT-23 SMD mount 1mm(height)
Bipolar Transistors (BJT); BC857BW,115; NEXPERIA; PNP; 3
BC857BW Series PNP 45 V 100 mA SMT General Purpose Transistor - SOT-323
Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R
TRANSISTOR, PNP, 45V, 0.1A, SOT323; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:220; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-323; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC857BW,115"
  • BC857BW 115
  • BC857BW,115.
  • BC857BW-115
  • BC857BW115