onsemi BC848CPDW1T1G

on Semiconductor - BC848CPDW1T1G - Bipolar Transistor, NPN & PNP, 30V, Full Reel
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848CPDW1T1G.

IHS

Datasheet19 pages4 years ago

Upverter

onsemi

TME

Newark

Inventory History

3 month trend:
+236%

CAD Models

Download onsemi BC848CPDW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ON Semi BC848CDW1T1G NPN Bipolar Transistor; 0.1 A; 30 V; 6-Pin SOT-363
Bipolar Transistors (BJT); BC847BDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA
ON SEMI BC847BDW1T3G DUAL NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 6-PIN SOT-363

Descriptions

Descriptions of onsemi BC848CPDW1T1G provided by its distributors.

ON SEMICONDUCTOR - BC848CPDW1T1G - BIPOLAR TRANSISTOR, NPN & PNP, 30V, FULL REEL
DUAL GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon
BC Series 30 V 100 mA SMT NPN/PNP Silicon Dual General Purpose TransistorSOT-363
ON SEMI BC848CPDW1T1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 6-PIN SOT-363
Trans GP BJT NPN/PNP 30V 0.1A 380mW 6-Pin SC-88 T/R
onsemi NPN/PNPTransistor, SOT-363encapsulation, SMD mount, Maximum DC collector current200 mA, maximum collector-emission voltage30 V
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-363/SC-88 which is designed for low power surface mount applications.
TRANSISTOR ARRAY, DUAL N&P, 30V, SOT-363; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 30V; Power Dissipation Pd: 380mW; DC Collector Current: 100mA; DC Current Gain hFE: 420hFE; Transistor Case Style: SO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd