onsemi BC848CDW1T1G

ON Semi BC848CDW1T1G NPN Bipolar Transistor; 0.1 A; 30 V; 6-Pin SOT-363
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848CDW1T1G.

IHS

Datasheet13 pages4 years ago

Newark

Upverter

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi BC848CDW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.044
Stock
5,435,617
658,517
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOT-363
SOT-563
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
420
420
Power Dissipation
380 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ON SEMICONDUCTOR - BC848CPDW1T1G - BIPOLAR TRANSISTOR, NPN & PNP, 30V, FULL REEL
Bipolar Transistors (BJT); BC847CDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of onsemi BC848CDW1T1G provided by its distributors.

ON Semi BC848CDW1T1G NPN Bipolar Transistor; 0.1 A; 30 V; 6-Pin SOT-363
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon
TRANS 2NPN 30V 0.1A SOT363 / Trans GP BJT NPN 30V 0.1A 380mW 6-Pin SC-88 T/R
Dual NPN 30 V 100 mA Surface Mount General Purpose Transistor - SOT-363
Bipolar Transistors - BJT 100mA 30V Dual NPN
onsemi NPNTransistor, SOT-363 (SC-88)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage30 V
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-363/SC-88 which is designed for low power surface mount applications.
TRANSISTOR ARRAY, AUTO, DUAL NPN, 30V; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 30V; Power Dissipation Pd: 380mW; DC Collector Current: 100mA; DC Current Gain hFE: 420hFE; Transistor Case Style: SOT-363; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848CDW1T1G.