onsemi BC848CDXV6T1G

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848CDXV6T1G.

IHS

Datasheet7 pages15 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC848CDXV6T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.057
Stock
639,506
5,241,966
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
SOT-563
SOT-363
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
420
420
Power Dissipation
-
380 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2007-04-06
LTD Date2007-10-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.DDC114EH-7
Trans Digital BJT NPN 50V 100mA 150mW 6-Pin SOT-563 T/R / TRANS 2NPN PREBIAS 0.15W SOT563
Transistor Silicon PNP-NPN Epitaxial Type (PCT process) (Bias Resistor built-in Transistor)
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of onsemi BC848CDXV6T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon
2 NPN (Dual) 500mW 5V 15nA 30V 30V 100mA SOT-563 SMD mount 1.6mm*1.2mm*550μm
Trans GP BJT NPN 30V 0.1A 500mW 6-Pin SOT-563 T/R
General Purpose NPN Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd