onsemi BC848BWT1G

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848BWT1G.

Master Electronics

Datasheet13 pages11 years ago
Datasheet14 pages1 year ago

IHS

onsemi

Newark

iiiC

Inventory History

3 month trend:
+4.58%

CAD Models

Download onsemi BC848BWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); BC846BWT1G; ON SEMICONDUCTOR; NPN; 3; 65 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBC846AT,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 150mW 100MHz
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110
NXP SemiconductorsPDTC144WE,115
Trans Digital BJT NPN 50V 100mA 150mW Automotive 3-Pin SC-75 T/R

Descriptions

Descriptions of onsemi BC848BWT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
ON SEMI BC848BWT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SC-70
BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-323
600mV@ 5mA,100mA NPN 200mW 5V 15nA 30V 30V 100mA SOT-323 SMD mount 2.1mm*1.24mm*850μm
Bipolar Transistors - BJT 100mA 30V NPN
NPN Silicon These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
TRANS, NPN, 30V, 0.1A, 150DEG C, 0.15W; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 150mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; RF Transistor Case: SC-70; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -55°C; Transistor Case Style: SOT-323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd