onsemi BC848CWT1G

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848CWT1G.

Master Electronics

Datasheet13 pages11 years ago

IHS

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+9.46%

CAD Models

Download onsemi BC848CWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 15nA ICBO 150mW 100MHz
Bipolar Transistors (BJT); BC846BWT1G; ON SEMICONDUCTOR; NPN; 3; 65 V; 100 mA
NXP SemiconductorsBC846AT,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 150mW 100MHz
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110
NXP SemiconductorsPDTC144WE,115
Trans Digital BJT NPN 50V 100mA 150mW Automotive 3-Pin SC-75 T/R

Descriptions

Descriptions of onsemi BC848CWT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
BC848 Series 30 V 100 mA SMT NPN General Purpose Transistor - SC-70-3
ON SEMI BC848CWT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SC-70
30V 150mW 100mA NPN SC-70-3 Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans GP BJT NPN 30V 0.1A Automotive 3-Pin SC-70 T/R
onsemi NPNTransistor, SOT-323 (SC-70)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage30 V
NPN Silicon These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
TRANSISTOR, BIPOL, NPN, 30V, SOT-323-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:100MHz; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:420hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848CWT1G.