onsemi MMBT2484LT1

TRANS SS GP NPN 60V SOT23 / Bipolar (BJT) Transistor
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2484LT1.

Upverter

Datasheet5 pages9 years ago

IHS

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT2484LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.05
$ 0.05
Stock
1,044,832
3,273,618
3,273,618
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
50 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
350 mV
350 mV
350 mV
hFE Min
250
250
250
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
ON SEMI BC847BLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.DDTC113TCA-7-F
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel
Diodes Inc.DDTC143TCA-7-F
DDTC143 Series 50 V 100 mA 200 mW NPN Small Signal Transistor - SOT-23-3
Diodes Inc.DDTC114TCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW

Descriptions

Descriptions of onsemi MMBT2484LT1 provided by its distributors.

TRANS SS GP NPN 60V SOT23 / Bipolar (BJT) Transistor
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 60V 0.1A 3-Pin SOT-23 T/R
300mW 6V 60V 60V 100mA SOT SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd