What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BC846BDW1T1

TRANS NPN DUAL 65V 100MA SOT-363 / Bipolar (BJT) Transistor Array
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC846BDW1T1.

Upverter

Datasheet11 pages9 years ago

IHS

onsemi

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC846BDW1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.047
Stock
337,149
38,681,987
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
200
200
Power Dissipation
-
380 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-28
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); BC857BDW1T1G; ON SEMICONDUCTOR; PNP; 45 V; 100 mA; 6
Bipolar Transistors (BJT); BC856BDW1T1G; ON SEMICONDUCTOR; PNP; 6; 65 V; 100 mA
Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
BCR48PN Series NPN/PNP 50 V 70 mA Silicon Digital Transistor Array - SOT-363-6
Trans Digital BJT NPN/PNP 50V 100mA Automotive 6-Pin SOT-363 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BC846BDW1T1 provided by its distributors.

TRANS NPN DUAL 65V 100MA SOT-363 / Bipolar (BJT) Transistor Array
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon
Dual NPN Bipolar Transistor
SMALL SIGNAL BIPOLAR TRANSISTOR
SS SC88 GP XSTR NPN 65V
BC846BDW1T1 ONS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd