Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC818-40LT1G

Bipolar junction transistor, NPN, 500 mA, 25 V, SMD, SOT-23, BC818-40LT1G
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC818-40LT1G.

IHS

Datasheet6 pages5 years ago

Upverter

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+15.15%

CAD Models

Download onsemi BC818-40LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

25V 225mW 500mV@4mA400Ã×A NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
ON SEMI BC848BLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC849BLT1G

Descriptions

Descriptions of onsemi BC818-40LT1G provided by its distributors.

Bipolar junction transistor, NPN, 500 mA, 25 V, SMD, SOT-23, BC818-40LT1G
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
BC818-40L Series 25 V 500 mA NPN SMT General Purpose Transistor - SOT-23-3
Trans GP BJT NPN 25V 0.5A 300mW 3-Pin SOT-23 T/R
25V 225mW 500mA 250@100mA1V 100MHz 700mV@500mA50mA NPN -55¡Í~+150¡Í@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:25V; Dc Collector Current:500Ma; Power Dissipation Pd:225Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:100Mhz; Dc Current Gain Hfe:40Hfe Rohs Compliant: Yes
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current500 mA, maximum collector-emission voltage25 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC818-40LT1G.