Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC BC817-40-TP

Transistor, Npn, 45V, 0.8A, Sot-23 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BC817-40-TP
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BC817-40-TP.

Upverter

Datasheet4 pages18 years ago

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+1226%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
BC817 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.BC817-25-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC817-16-7-F
BC817-16 Series NPN 45 V 310 mW Small Signal Transistor Surface Mount - SOT-23-3
onsemiBCW66G
BCW66G Series NPN 350 mW 45 V 1 A SMT General Purpose Transistor - SOT-23
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount

Descriptions

Descriptions of MCC BC817-40-TP provided by its distributors.

Transistor, Npn, 45V, 0.8A, Sot-23 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BC817-40-TP
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
BC817 Series 45 V 800 mA Surface Mount NPN Small Signal Transistor - SOT-23-3
700mV@ 50mA,500mA NPN 300mW 5V 100nA 50V 45V 800mA SOT-23 SMD mount 1.22mm(height)
TRANS NPN 45V 0.8A SOT-23 / NPN Small Signal Transistor 310mW
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R
45V 300mW 500mA 250@100mA1V 100MHz 700mV@500mA50mA NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
BJT, NPN, 45V, SOT-23; Transistor Polari; BJT, NPN, 45V, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:310mW; DC Collector Current:800mA; DC Current Gain hFE:170; Operating Temperature Min:-55°C; Operating Temperature Max:150°C

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC817-40 TP
  • BC817-40TP