Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC807-25LT3G

on Semi BC807-25LT3G PNP Bipolar Transistor, 0.5 A, 45 V, 3-PIN SOT-23
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC807-25LT3G.

IHS

Datasheet12 pages3 years ago

JRH Electronics

Upverter

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.66%

CAD Models

Download onsemi BC807-25LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.032
$ 0.032
Stock
14,597,765
58,666,666
58,666,666
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
-
-
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
160
160
160
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI BC807-16LT3G PNP BIPOLAR TRANSISTOR, 0.5 A, 45 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 225 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BC807-25LT3G provided by its distributors.

ON SEMI BC807-25LT3G PNP BIPOLAR TRANSISTOR, 0.5 A, 45 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Trans GP BJT PNP 45V 0.5A 300mW 3-Pin SOT-23 T/R
700mV@ 50mA,500mA PNP 300mW 5V 100nA 50V 45V 500mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
Bipolar Transistors - BJT 500mA 50V PNP
Trans Bjt Single, Pnp, 45V, 500Ma; |Onsemi BC807-25LT3G
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
45V 225mW 500mA 160@100mA1V 100MHz 700mV@500mA50mA PNP -55¡Í~+150¡Í@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC80725LT3G