Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC557CZL1

Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 420 @ 2mA 5V -100mA 625mW 320MHz
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC557CZL1.

Upverter

Technical Drawing3 pages5 years ago
Datasheet10 pages19 years ago

IHS

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC557CZL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.088
$ 0.088
Stock
321,099
893,208
893,208
Authorized Distributors
2
1
1
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
320 MHz
320 MHz
320 MHz
Collector Emitter Saturation Voltage
650 mV
-300 mV
-300 mV
hFE Min
420
420
420
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiBC307C
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC307B
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 350mW 130MHz
onsemiBC307BG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC557CZL1 provided by its distributors.

Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 420 @ 2mA 5V -100mA 625mW 320MHz
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA
Trans GP BJT PNP 45V 0.1A 625mW 3-Pin TO-92 Ammo
PNP 100nA 45V 100mA TO-92-3 Through hole mounting
BC557CZL1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd