Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC307B

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 350mW 130MHz
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC307B.

IHS

Datasheet4 pages17 years ago
Datasheet4 pages21 years ago
Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet3 pages26 years ago
Datasheet2 pages26 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC307B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.099
Stock
409,463
633,872
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
130 MHz
280 MHz
Collector Emitter Saturation Voltage
600 mV
-300 mV
hFE Min
180
200
Power Dissipation
1 W
350 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-10-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiBC557BBU
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC307BTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC560BTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC307B provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 350mW 130MHz
PNP Transistor 350mW 5V 15nA 50V 45V 100mA TO-226/TO-92 TH 5.2mm × 4.19mm × 5.33mm
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
Trans GP BJT PNP 45V 0.1A 350mW 3-Pin TO-92 T/R
TRANSISTOR; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 500mW; DC Collector Current: -100mA; DC Current Gain hFE: 120hFE; Transistor Case Style: TO-9
Transistors - FETs, MOSFETs - Single 1 (Unlimited) 8-PowerTDFN, 5 Leads Surface Mount MOSFET (Metal Oxide) N-Channel Tape & Reel (TR) 1.4m Ω @ 50A, 10V 38A Ta 200A Tc -55°C~175°C TJ MOSFET N-CH 40V 38A 200A 5DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC307B#
  • BC307B.
  • BC307B...