Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC307BG

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC307BG.

IHS

Datasheet4 pages21 years ago

CAD Models

Download onsemi BC307BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
2,178
665,350
665,350
Authorized Distributors
0
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
280 MHz
280 MHz
280 MHz
Collector Emitter Saturation Voltage
-300 mV
-300 mV
-300 mV
hFE Min
200
200
200
Power Dissipation
350 mW
350 mW
350 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC557BZL1
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 180 @ 2mA 5V -100mA 625mW 320MHz
onsemiBC307B
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 2mA 5V 100mA 350mW 130MHz

Descriptions

Descriptions of onsemi BC307BG provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
TRANS PNP 45V 100MA TO92-3
SS T092 GP XSTR PNP 45V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd